FX1002-83
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX1002-83

DigiKey Part Number
1691-1309-ND
Manufacturer
Manufacturer Product Number
FX1002-83
Description
MICRO SOLDERING IRON HANDPIECE O
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Iron
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Iron
Tip Temperature
-
Tip Type
-
Workstand
-
Tip Diameter
-
Power (Watts)
-
Features
-
Voltage - Input
-
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
FX-100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$179.44000$179.44
5$162.83600$814.18
10$161.97000$1,619.70
Manufacturers Standard Package