T35 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T35-02D1

DigiKey Part Number
1691-1311-ND
Manufacturer
Manufacturer Product Number
T35-02D1
Description
MICRO CHISEL TIP FOR USE WITH FX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For FX-1002
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.008" (0.20mm)
Width
0.040" (1.02mm)
Length
0.200" (5.08mm)
Diameter
-
Tip Chip Size
-
Temperature Range
752°F (400°C)
For Use With/Related Products
FX-1002
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$76.33000$76.33
5$69.26400$346.32
10$66.42500$664.25
25$63.19080$1,579.77
Manufacturers Standard Package