Soldering Tip Bent 40° For FX-1002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T35-02J

DigiKey Part Number
1691-1313-ND
Manufacturer
Manufacturer Product Number
T35-02J
Description
MICRO BENT TIP FOR USE WITH FX-1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Bent 40° For FX-1002
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Soldering
Manufacturer
American Hakko Products, Inc.
Tip Shape
Bent 40°
Series
Diameter
0.004" (0.10mm) OD
Packaging
Bag
Temperature Range
752°F (400°C)
Part Status
Active
For Use With/Related Products
FX-1002
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$76.20000$76.20
5$69.14600$345.73
10$66.31600$663.16
25$62.75000$1,568.75
50$61.24920$3,062.46
Manufacturers Standard Package