
FX1002-84 | |
|---|---|
DigiKey Part Number | 1691-1308-ND |
Manufacturer | |
Manufacturer Product Number | FX1002-84 |
Description | MICRO SOLDERING IRON CONVERSION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | - | |
Tip Type | Not Included | |
Workstand | FH800-52BY | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | - | |
Voltage - Input | - | |
Includes | Iron Holder, Pad, Sleeve Assembly, Sponge, Wire | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | FX-100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.88000 | $302.88 |
| 5 | $296.07800 | $1,480.39 |






