T35-02I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T35-02I

DigiKey Part Number
1691-1312-ND
Manufacturer
Manufacturer Product Number
T35-02I
Description
MICRO CONICAL TIP FOR USE WITH F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For FX-1002
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.220" (5.58mm)
Diameter
0.004" (0.10mm) OD
Tip Chip Size
-
Temperature Range
752°F (400°C)
For Use With/Related Products
FX-1002
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$71.60000$71.60
5$64.97200$324.86
10$62.31000$623.10
25$59.27640$1,481.91
Manufacturers Standard Package