Soldering Tip Chisel For FX-1002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T35-02D06

DigiKey Part Number
1691-1310-ND
Manufacturer
Manufacturer Product Number
T35-02D06
Description
MICRO CHISEL TIP FOR USE WITH FX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For FX-1002
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.008" (0.20mm)
Manufacturer
American Hakko Products, Inc.
Width
0.020" (0.51mm)
Series
Length
0.200" (5.08mm)
Packaging
Bag
Temperature Range
752°F (400°C)
Part Status
Active
For Use With/Related Products
FX-1002
Tip Type
Soldering
Base Product Number
Tip Shape
Chisel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$71.48000$71.48
5$64.86200$324.31
10$62.20800$622.08
25$58.86280$1,471.57
50$57.45500$2,872.75
Manufacturers Standard Package