
T35-02KU | |
|---|---|
DigiKey Part Number | 1691-1314-ND |
Manufacturer | |
Manufacturer Product Number | T35-02KU |
Description | MICRO KNIFE TIP FOR USE WITH FX- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Knife For FX-1002 |
Datasheet | Datasheet |
Category | Height 0.080" (2.03mm) |
Manufacturer American Hakko Products, Inc. | Width 0.060" (1.50mm) |
Series | Length 0.250" (6.35mm) |
Packaging Bag | Temperature Range 752°F (400°C) |
Part Status Active | For Use With/Related Products FX-1002 |
Tip Type Soldering | Base Product Number |
Tip Shape Knife |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.33000 | $82.33 |
| 5 | $74.71800 | $373.59 |
| 10 | $71.66000 | $716.60 |
| 25 | $67.80640 | $1,695.16 |
| 50 | $66.79340 | $3,339.67 |



