
T35-03D1 | |
|---|---|
DigiKey Part Number | 1691-1316-ND |
Manufacturer | |
Manufacturer Product Number | T35-03D1 |
Description | MICRO CHISEL TIP FOR USE WITH FX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FX-1002 |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer American Hakko Products, Inc. | Height 0.008" (0.20mm) |
Series | Width 0.040" (1.02mm) |
Packaging Bag | Length 0.200" (5.08mm) |
Part Status Active | Temperature Range 662°F (350°C) |
Tip Type Soldering | For Use With/Related Products FX-1002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.40000 | $69.40 |


