BT832 Low-Cost Bluetooth® 5 Module

Fanstel’s BT832 with hybrid castellated and LGA pins makes for easier prototyping and production

Image of Fanstel's BT832 Low Cost Bluetooth® 5 ModuleFanstel’s BT832 provides a complete RF solution allowing faster time-to-market with reduced development cost and full use of the Nordic nRF52832's capabilities and peripherals. The BT832 has FCC, Industrial Canada, CE, RCM, and TELEC certifications as well as Bluetooth qualification, making it ready for implementation in low-cost and short range (up to 100 meters) applications.

Fanstel offers numerous BT series modules with compatible footprint for feature upgrade or cost reduction without changing the host board design. The Bluetooth range can be upgraded to over 4,500 meters (14,700 feet or 2.8 miles). Thread and Zigbee® radio protocols can be supported.

To further reduce time-to-market and development costs of an IoT network, Fanstel offers a series of open source, pre-certified USB dongles, Wi-Fi gateways, and LTE gateways in market ready enclosures.

Features
  • Nordic nRF52832 QFAA with 64 MHz Arm® Cortex®-M4F, 512 KB Flash, 64 KB RAM
  • NFC-A tag interface for out-of-band pairing
  • 128-bit AES HW encryption
  • Serial wire debug (SWD)
  • Nordic SoftDevice ready
  • Over-the-air (OTA) firmware update
  • 32 GPIO pins firmware configurable for ADC, PWM, SPI, I2C, I2S, and UART
  • Hybrid castellated and LGA pins, easier for prototyping and production
  • Operation voltage: 1.7 V to 3.6 V
  • Peak current: 5.4 mA RX, 5.3 mA TX at 0 dBm
  • Operation temperature: -40°C to +85°C
  • Certifications: FCC, Industrial Canada, CE, RCM, and TELEC
  • Bluetooth SIG qualified with a QDID number
Applications
  • Smart lighting
  • Asset tracking
  • Real-time location services
  • Smart buildings
  • Retail and hospitality
  • Agriculture

BT832 Low-Cost Bluetooth® 5 Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD BT TH SMDBT832RF TXRX MOD BT TH SMD5190 - Immediate$13.65View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD BT TH SMDBT832FRF TXRX MOD BT TH SMD12061 - Immediate$14.94View Details
RF TXRX MOD BT TH SMDBT832XRF TXRX MOD BT TH SMD92 - Immediate$27.55View Details
RF TXRX MOD BLUETOOTHU.FL SMDBT832XERF TXRX MOD BLUETOOTHU.FL SMD2107 - Immediate$28.01View Details
RF TXRX MOD BLUETOOTH CHIP SMDBC832RF TXRX MOD BLUETOOTH CHIP SMD575 - Immediate$17.13View Details
RF TXRX MOD BT TH SMDBT832ARF TXRX MOD BT TH SMD5047 - Immediate$10.77View Details
RF TXRX MOD BT TH SMDBT832AFRF TXRX MOD BT TH SMD4495 - Immediate$11.77View Details
RF TXRX MOD BT TRACE SMDBT840FRF TXRX MOD BT TRACE SMD6912 - Immediate$20.98View Details
EVALUATION BOARD FOR BT832 BLUETEV-BT832EVALUATION BOARD FOR BT832 BLUET3 - Immediate$80.55View Details
Published: 2019-06-19