Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT832A

DigiKey Part Number
1914-1011-2-ND - Tape & Reel (TR)
1914-1011-1-ND - Cut Tape (CT)
1914-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT832A
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-96dBm
Mfr
Serial Interfaces
I2C, I2S, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Integrated, Trace
Part Status
Active
Utilized IC / Part
nRF52810
DigiKey Programmable
Not Verified
Memory Size
192kB Flash, 24kB RAM
RF Family/Standard
Bluetooth
Voltage - Supply
1.7V ~ 3.6V
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
8Mbps
Package / Case
16-SMD Module
Power - Output
4dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,047
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.77000$10.77
10$9.33400$93.34
25$8.83520$220.88
100$8.14820$814.82
250$7.73680$1,934.20
500$7.44636$3,723.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.10311$7,103.11
2,000$6.84792$13,695.84
Manufacturers Standard Package