802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT840F

DigiKey Part Number
1914-1019-2-ND - Tape & Reel (TR)
1914-1019-1-ND - Cut Tape (CT)
1914-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT840F
Description
RF TXRX MOD BT TRACE SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BT840F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-96dBm
Mfr
Serial Interfaces
SPI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Integrated, Trace
Part Status
Active
Utilized IC / Part
nRF52840
DigiKey Programmable
Not Verified
Memory Size
1MB Flash, 256kB RAM
RF Family/Standard
802.15.4, Bluetooth
Voltage - Supply
1.7V ~ 5.5V
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
12Mbps
Package / Case
16-SMD Module
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,912
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.98000$20.98
10$18.23300$182.33
25$17.28280$432.07
100$15.97860$1,597.86
250$15.19808$3,799.52
500$14.64740$7,323.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.99166$13,991.66
Manufacturers Standard Package