
BC832 | |
|---|---|
DigiKey Part Number | 1914-1017-2-ND - Tape & Reel (TR) 1914-1017-1-ND - Cut Tape (CT) 1914-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC832 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BC832 Models |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Chip |
Part Status Active | Utilized IC / Part nRF52832 |
DigiKey Programmable Not Verified | Memory Size 512kB Flash, 64kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 8Mbps | Package / Case 16-SMD Module |
Power - Output 4dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.13000 | $17.13 |
| 10 | $14.87300 | $148.73 |
| 25 | $14.09120 | $352.28 |
| 100 | $13.01810 | $1,301.81 |
| 250 | $12.37552 | $3,093.88 |
| 500 | $11.92204 | $5,961.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.38345 | $11,383.45 |



