
BT832AF | |
|---|---|
DigiKey Part Number | 1914-1012-2-ND - Tape & Reel (TR) 1914-1012-1-ND - Cut Tape (CT) 1914-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT832AF |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BT832AF Models |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Trace |
Part Status Active | Utilized IC / Part nRF52810 |
DigiKey Programmable Not Verified | Memory Size 192kB Flash, 24kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 8Mbps | Package / Case 16-SMD Module |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.77000 | $11.77 |
| 10 | $10.20500 | $102.05 |
| 25 | $9.65920 | $241.48 |
| 100 | $8.91170 | $891.17 |
| 250 | $8.46360 | $2,115.90 |
| 500 | $8.14728 | $4,073.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.77314 | $7,773.14 |
| 2,000 | $7.49531 | $14,990.62 |




