
BT832X | |
|---|---|
DigiKey Part Number | 1914-1015-2-ND - Tape & Reel (TR) 1914-1015-1-ND - Cut Tape (CT) 1914-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT832X |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BT832X Models |
Category | Sensitivity -105dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Trace |
Part Status Active | Utilized IC / Part nRF52832 |
DigiKey Programmable Not Verified | Memory Size 512kB Flash, 64kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.8V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 8Mbps | Package / Case 16-SMD Module |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.55000 | $27.55 |
| 10 | $23.99300 | $239.93 |
| 25 | $22.75680 | $568.92 |
| 100 | $21.06210 | $2,106.21 |
| 250 | $20.04800 | $5,012.00 |
| 500 | $19.36894 | $9,684.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.47809 | $18,478.09 |



