
BT832XE | |
|---|---|
DigiKey Part Number | 1914-1016-2-ND - Tape & Reel (TR) 1914-1016-1-ND - Cut Tape (CT) 1914-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT832XE |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 8Mbps | |
Power - Output | 20dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.06000 | $28.06 |
| 10 | $24.43100 | $244.31 |
| 25 | $23.17360 | $579.34 |
| 100 | $21.44940 | $2,144.94 |
| 250 | $20.41760 | $5,104.40 |
| 500 | $19.68976 | $9,844.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.38454 | $19,384.54 |










