12V DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : $9.65000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 78% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 | |||
6 In Stock | 1 : $10.47000 Tube | Tube | Active | Isolated Module | 2 | 36V | 72V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 87% | - | - | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
1,323 In Stock | 1 : $11.01000 Bulk | Bulk | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 83% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | - | - | - | |||
3 In Stock | 1 : $11.20000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 80% | - | - | Through Hole | 16-DIP Module, 6 Leads | 0.87" L x 0.54" W x 0.34" H (22.1mm x 13.8mm x 8.6mm) | - | - | - | - | |||
3 In Stock | 1 : $11.56000 Tube | Tube | Active | Isolated Module | 2 | 36V | 72V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 85% | - | - | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
18 In Stock | 1 : $12.06000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 82% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | 60950-1 | |||
62 In Stock | 1 : $12.12000 Bulk | Bulk | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 89% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | - | |||
22 In Stock | 1 : $13.54000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 78% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 | |||
6 In Stock | 1 : $13.72000 Tray | Tray | Active | Isolated Module | 2 | 22V | 72V | 12V | -12V | - | - | 420mA, 420mA | 10 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 77% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | - | |||
14 In Stock | 19 : $13.96368 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - | |||
1 In Stock | 1 : $14.46000 Bulk | Bulk | Active | Isolated Module | 2 | 9V | 75V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 90°C (With Derating) | 83% | - | - | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | - | CE, EAC, UKCA | - | |||
9 In Stock | 1 : $15.15000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 85°C (With Derating) | 82% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | - | CE | 60950-1 | |||
5 In Stock | 1 : $15.73000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 83% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | Enable, Active High | CE | 62368-1 | |||
10 In Stock | 1 : $16.22000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 79% | - | - | Through Hole | 6-SIP Module, 5 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | - | |||
2 In Stock | 1 : $16.43000 Bulk | Bulk | Active | Isolated Module | 2 | 9V | 75V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 95°C (With Derating) | 84% | - | - | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE, EAC, UKCA | - | |||
2 In Stock 70 Factory | 1 : $16.87000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 85% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | - | - | |||
4 In Stock | 1 : $17.23000 Bulk | Bulk | Active | Isolated Module | 2 | 9V | 75V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | - | - | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | - | CE, EAC, UKCA | - | |||
9 In Stock | 1 : $17.73000 Tube | Tube | Active | Isolated Module | 2 | 36V | 76V | 12V | -12V | - | - | 65mA, 65mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C | 81% | - | - | Through Hole | 5-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - | |||
314 In Stock | 1 : $17.78000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 84% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | - | CE, UL | - | |||
55 In Stock | 1 : $17.86000 Tube | Tube | Active | Isolated Module | 2 | 9V | 75V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 90°C | 79% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm) | - | - | CB | 62368-1 | |||
10 In Stock | 1 : $18.06000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 375mA, 375mA | 9 W | - | ITE (Commercial) | Remote On/Off | -40°C ~ 90°C (With Derating) | 87% | - | - | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.94" W x 0.44" H (21.8mm x 24.0mm x 11.2mm) | - | - | CE, EAC | - | |||
1 In Stock | 1 : $18.09000 Bulk | Bulk | Active | Isolated Module | 2 | 9V | 75V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 95°C (With Derating) | 85% | - | - | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE, EAC, UKCA | - | |||
8 In Stock 50 Factory | 1 : $18.49000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 93°C (With Derating) | 81% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | - | - | |||
117 In Stock 198 Factory | 1 : $18.69000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 417mA, 417mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 100°C (With Derating) | 86% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
8 In Stock | 1 : $19.26000 Tube | Tube | Active | Isolated Module | 2 | 36V | 72V | 12V | -12V | - | - | 230mA, 230mA | 5.5 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 81% | - | - | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - |