
WRA4812S-1WR2 | |
|---|---|
DigiKey Part Number | 2725-WRA4812S-1WR2-ND |
Manufacturer | |
Manufacturer Product Number | WRA4812S-1WR2 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE, EN, UKCA |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 42mA, 42mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1S8W_4812D2RP | GAPTEC Electronic | 0 | 3182-1S8W_4812D2RP-ND | $24.23391 | Similar |
| RSO-4812D | Recom Power | 22 | 1486-RSO-4812D-CHP | $25.01136 | Similar |
| RSO-4812D/H2 | Recom Power | 0 | RSO-4812D/H2-ND | $35.06500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.65000 | $9.65 |

