
AM6GH-4812DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM6GH-4812DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6GH-4812DLPZ |
Description | 6W DCDC 4:1 SIP8 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.73000 | $15.73 |
| 5 | $15.15400 | $75.77 |
| 10 | $14.91000 | $149.10 |
| 25 | $14.59160 | $364.79 |
| 50 | $14.35480 | $717.74 |
| 100 | $14.12140 | $1,412.14 |
| 250 | $13.81824 | $3,454.56 |
| 500 | $13.59296 | $6,796.48 |

