New Product
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPBW06W8-12

DigiKey Part Number
1866-DPBW06W8-12-ND
Manufacturer
Manufacturer Product Number
DPBW06W8-12
Description
6W;9-75VIN;12VO 250MA;SIP8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
250mA, 250mA
Mfr
Power (Watts)
6 W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
86%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
8-SIP Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 2
-12V
Approval Agency
CE, EAC, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$17.45000$17.45
5$16.79600$83.98
10$16.52400$165.24