
TMR 1-4822 | |
|---|---|
DigiKey Part Number | TMR1-4822-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-4822 |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-4822 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -12V | Approval Agency CB, CSA |
Current - Output (Max) 42mA, 42mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.22000 | $16.22 |
| 5 | $15.62200 | $78.11 |
| 10 | $15.37000 | $153.70 |
| 30 | $14.97700 | $449.31 |
| 50 | $14.79760 | $739.88 |
| 100 | $14.55700 | $1,455.70 |
| 250 | $14.24444 | $3,561.11 |
| 500 | $14.01218 | $7,006.09 |

