
WRE4812S-3WR2 | |
|---|---|
DigiKey Part Number | 2725-WRE4812S-3WR2-ND |
Manufacturer | |
Manufacturer Product Number | WRE4812S-3WR2 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Standard Number 60950-1 |
Current - Output (Max) 125mA, 125mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3S8W_4812D3RP | GAPTEC Electronic | 0 | 3182-3S8W_4812D3RP-ND | $15.18000 | Similar |
| CCG3-48-12DR | TDK-Lambda | 20 | 285-CCG3-48-12DR-ND | $27.78000 | Similar |
| RS3-4812D/H3 | Recom Power | 0 | RS3-4812D/H3-ND | $32.81136 | Similar |
| TMR 3-4822HI | Traco Power | 10 | TMR3-4822HI-ND | $36.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.06000 | $12.06 |

