Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
feature flex
A number of different options are available to expand the board through the PC/104-Plus stackable connectors, dual mini PCIe sockets, and an SPX expansion connector. The industry-standard PC/104-Plus interface allows stackable system expansion for off-the-shelf expansion modules from numerous vendors. Ethernet, USB, and Serial Ports are a few examples of common stackable expansion modules. Systems can be enhanced by leveraging the Viper’s on-board Mini PCIe expansion sockets with plug-in Wi-Fi modems, GPS receivers, MIL-STD-1553, Ethernet, Analog, and other mini cards. The second Mini PCIe socket includes mSATA capability, providing flexible solid-state drive (SSD) options. The SPX expansion connector allows low-cost analog and digital SPI interconnect expansion modules to be easily added to the system. SPX expansion provides an easy way to add low-speed I/O expansion such as Analog Inputs, Analog Outputs, and Digital I/O.
PTM Published on: 2017-08-07