Fluke-117 Digital Multimeter with Non-Contact Voltage Detection

Fluke's 117 is a non-contact digital multimeter with demand settings and accuracy in low light

Image of Fluke Electronics Fluke-117 Digital MultimeterFluke's 117 features integrated non-contact voltage detection and the AutoV/LoZ function preventing false readings caused by ghost voltage. It provides measurements for min/max and average voltage and currency. The 117 is also able to measure frequency, continuity, resistance, and capacitance with precision. Its easy-to-use design will save time as the user moves from job-to-job with ease.

Features
  • VoltAlert™ technology for non-contact voltage detection
  • AutoVolt automatic AC/DC voltage selection
  • Low input impedance: helps prevent false readings due to ghost voltage
  • Large white LED backlight to work in poorly lit areas
  • True RMS for accurate measurements on non-linear loads
  • Measures 10 A (20 A overload for 30 seconds)
  • Resistance, continuity, frequency, and capacitance
  • Min/max/average with elapsed time to record signal fluctuations
  • Compact ergonomic design for one-handed operation
  • Compatible with optional magnetic hanger (ToolPak™) for hands-free operation
  • CAT III 600 V safety rated
  • AutoVolt and Low Input impedance modes provide faster more accurate readings

Fluke-117 Multimeters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MULTMTR ELEC DMM W/NON CNT VOLTFLUKE-117MULTMTR ELEC DMM W/NON CNT VOLT278 - Immediate$480.88View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TEST LEAD BANANA TO TEST PROBETL175TEST LEAD BANANA TO TEST PROBE200 - Immediate$76.38View Details
KIT TOOLPAK METER HANGINGTPAKKIT TOOLPAK METER HANGING74 - Immediate$91.98View Details
CURRENT CLAMP AC/DC 1000AI1010CURRENT CLAMP AC/DC 1000A16 - Immediate$902.75View Details
Published: 2016-02-09