i410 and i1010 AC/DC Current Clamps
Fluke Electronics' i410 and i1010 current clamps measure both AC and DC currents
Fluke current clamps extend the current range of Fluke's measurement tools. These clamps measure both AC and DC currents with a large-jawed, battery-powered, Hall effect probe that gives access to difficult to reach areas and is compatible with most Fluke multimeters.
Fluke's i410 AC/DC current clamp expands the functionality of digital multimeters and measures up to 400 amps for both AC and DC currents. The kit includes a handy carrying case.
The i1010 AC/DC current clamp is highly reliable and measures 1 A to 1000 A as well as providing an accurate current reading without breaking the circuit.
- On/off LED indicator
- AC and DC range: 1 A to 400 A
- Frequency range: 3 kHz
- Safety rating: CAT III 600 V
- On/off LED indicator
- AC range: 1 A to 600 A
- DC range: 0.5 A to 1000 A
- Frequency range: DC to 10 kHz
- Safety rating: CAT III 600 VRMS
i410 and i1010 Current Clamps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | I410 | CURRENT CLAMP AC/DC 400A | 18 - Immediate | $556.61 | View Details |
![]() | ![]() | I1010 | CURRENT CLAMP AC/DC 1000A | 16 - Immediate | $902.75 | View Details |