Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max/Ave, Sleep, Voltage Detector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max/Ave, Sleep, Voltage Detector
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

FLUKE-117

DigiKey Part Number
614-1011-ND
Manufacturer
Manufacturer Product Number
FLUKE-117
Description
MULTMTR ELEC DMM W/NON CNT VOLT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max/Ave, Sleep, Voltage Detector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Count
6000
Manufacturer
Fluke Electronics
Function
Voltage, Current, Resistance, Capacitance, Frequency
Series
Functions, Extra
Continuity, Diode Test
Packaging
Box
Features
Backlight, Hold, Min/Max/Ave, Sleep, Voltage Detector
Part Status
Active
Ranging
Auto
Style
Handheld
Response
True RMS
Type
Digital (DMM)
Ratings
CAT III 600V
Display Digits
3.75
Includes
Battery, Hanger, Manual, Test Leads
Display Type
LCD, Bar Graph
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$474.99000$474.99