87V and 87V MAX Series Industrial Multimeter

Fluke Electronics' multimeters are designed to quickly identify complex signals and the MAX version is IP67 rated

Image of Fluke 87V Industrial MultimeterFluke's 87V series industrial multimeter delivers accurate frequency measurements on adjustable speed drives and captures intermittent signals as fast as 250 µs.

When productivity is on the line and the user needs to solve problems fast, the Fluke 87V delivers the accuracy and advanced troubleshooting capabilities they need. Designed specifically to handle complex signals, the 87V industrial multimeter allows users to gain productivity by taking the guesswork out of drive system troubleshooting even in loud, high-energy, and high-altitude locations.

Features

  • Accurate frequency measurements on adjustable speed drives (ASD) due to Fluke-designed low-pass filter
  • Built-in thermometer allows temperature measurements without a separate thermometer
  • Peak min/max allows capture of intermittents as fast as 250 µs
  • Dual display resolution, 6000 or 20,000 counts, lets the user see small changes in displayed readings
  • CAT III 1000 V, CAT IV 600 V safety rated
  • Designed and built in the USA
  • Lifetime warranty

87V MAX True-RMS, IP67 rated digital multimeter
Fluke’s most rugged, waterproof and dustproof digital multimeter, the Fluke 87V MAX, is a heavy-duty True-RMS digital multimeter with an IP67 rating and withstands a 4-meter drop. Built for customers whose job takes them to extreme environments: hot, cold, wet, dirty, up ladders, down a hole. This is the DMM that works where others can’t, plus all the trusted features from the regular 87V.

87V MAX Features

  • Withstands drops up to 4 meters (13 feet) with industrial strength casing and holster
  • Waterproof and dustproof IP67 case for the most extreme work sites
  • Premium TL175 TwistGuard™ test leads
  • Double the battery life of the 87V (up to 800 hours); backlit keys for dark environments

87V Series Industrial Multimeter

ImageManufacturer Part NumberDescriptionIncludesAvailable QuantityPriceView Details
DMM INDUSTRIAL TRUE-RMS W/TEMPFLUKE-87-5DMM INDUSTRIAL TRUE-RMS W/TEMPBattery, Clips, Hanger, Manual, Test Leads476 - Immediate$860.73View Details
KIT DMM INDUSTRIAL COMBOFLUKE-87-5/E2 KITKIT DMM INDUSTRIAL COMBOBattery, Clips, Hanger, Manual, Test Leads8 - Immediate$1,255.08View Details
DMM PRV240 PROVING UNIT KITFLUKE-87V/PRV240DMM PRV240 PROVING UNIT KITBattery, Clips, Hanger, Manual, Temperature Probe, Test Leads0 - Immediate$1,239.35View Details

87V MAX Multimeter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INDUSTRIAL TRUE RMS HEAVY DUTY MFLUKE-87V-MAXINDUSTRIAL TRUE RMS HEAVY DUTY M200 - Immediate$991.62View Details
INDUSTRIAL TRUE RMS HEAVY DUTY MFLUKE-87V-MAX/E2 KITINDUSTRIAL TRUE RMS HEAVY DUTY M18 - Immediate$1,300.29View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE CARTRIDGE 11A 1KVAC 5PK203406FUSE CARTRIDGE 11A 1KVAC 5PK66 - Immediate$99.46View Details
FUSE CARTRIDGE 440MA 1KVAC 5PK203414FUSE CARTRIDGE 440MA 1KVAC 5PK173 - Immediate$55.71View Details
FUSE CARTRIDGE 11A 1KVAC 5AG803293FUSE CARTRIDGE 11A 1KVAC 5AG2458 - Immediate$20.48View Details
FUSE CARTRIDGE 440MA 1KVAC943121FUSE CARTRIDGE 440MA 1KVAC829 - Immediate$16.09View Details
CLAMP CURRENT AC 400AI400CLAMP CURRENT AC 400A11 - Immediate$339.88View Details
KIT TOOLPAK METER HANGINGTPAKKIT TOOLPAK METER HANGING74 - Immediate$91.98View Details
Published: 2017-04-03