175, 177, 179 True RMS (TRMS) Digital Multimeters (DMMs)

Fluke's 175, 177, and 179 TRMS DMMs are the baseline for industrial measurements

Image of Fluke's 175, 177, 179 True RMS Digital MultimetersFluke's 175, 177, and 179 TRMS DMMs each come with an installed 9 V battery, test leads, and user manual, with an 80 BK temperature probe included with the Fluke 179. Fluke offers meters for basic troubleshooting, as well as DMMs for precision accuracy or with the option of performing temperature measurements.

Fluke 175 TRMS DMM is the baseline for professional technicians who troubleshoot and repair electrical and electronic systems. With CAT IV 600 V/CAT III 1000 V, this DMM provides accurate, TRMS  readings through years of reliable service.

Fluke 177 DMM provides precision, reliability, and ease-of-use, is independently tested for safe use in CAT IV 600 V/CAT III 1000 V environments, and is the industry-standard with all the features needed to troubleshoot and repair problems in electrical and electronic systems. Users get TRMS voltage and current measurements, 6000 count resolution, manual and automatic ranging, and frequency, capacitance, resistance, continuity, and diode measurements. In addition, it provides higher 0.09% basic accuracy, a digital display with analog bar graph, and backlight.

With its precision, reliability, and ease-of-use, the Fluke 179 TRMS is the preferred solution for professional technicians around the world. It offers everything needed to troubleshoot and repair electrical and electronic systems. It also offers a digital display with analog bar graph and built-in temperature measurements. The Fluke 179 is able to get the job done in all the messy, loud, high energy, and high environments. Backed by a lifetime warranty, the Fluke 179 is independently tested for safe use in CAT IV 600 V/CAT III 1000 V environments.

Features
  • Installed 9 V battery, test leads, and user's manual; Fluke 179 also includes 80 BK temperature probe
  • Manual and automatic ranging
  • Display hold and auto hold
  • Frequency and capacitance measurements
  • Resistance, continuity, and diode measurements
  • Min-max-average recording
  • Closed case calibration through front panel
  • Ergonomic case with integrated protective holster
  • Temperature measurements (Fluke 179)
  • Fluke 177 protected to IEN61010-1 CAT IV 600 V/CAT III 1000 V; UL, CSA, TÜV listed and VDE pending
  • Fluke 179 protected to IEN61010-1 CAT IV 600 V/CAT III 1000 V; CSA, and TÜV listed

True RMS Digital Multimeters

ImageManufacturer Part NumberDescriptionTypeDisplay DigitsAvailable QuantityPriceView Details
DMM TRUE RMS 6000CNT DISFLUKE-175 ESFPDMM TRUE RMS 6000CNT DISDigital (DMM)3.7521 - Immediate$695.34View Details
DMM TRE RMS W/BCKLGT 6000CNT DISFLUKE-177 ESFPDMM TRE RMS W/BCKLGT 6000CNT DISDigital (DMM)3.7533 - Immediate$733.61View Details
DMM TRE RMS W/TEMP 6000 CNT DISFLUKE-179 ESFPDMM TRE RMS W/TEMP 6000 CNT DISDigital (DMM)3.75312 - Immediate$804.12View Details

Test Lead

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TEST LEAD BANANA TO PROBE 39.4"TL910TEST LEAD BANANA TO PROBE 39.4"502 - Immediate$166.82View Details
TEST LEAD BANANA TO PROBE 48"TL75TEST LEAD BANANA TO PROBE 48"313 - Immediate$60.79View Details
TEST LEAD BANANA TO TEST PROBETL71TEST LEAD BANANA TO TEST PROBE235 - Immediate$71.71View Details
TEST LEAD BANANA TO TEST PROBETL40TEST LEAD BANANA TO TEST PROBE87 - Immediate$115.36View Details
TEST LEAD BANANA TO TEST PROBE80K-40TEST LEAD BANANA TO TEST PROBE36 - Immediate$597.10View Details
TEST LEAD BANANA TO TEST PROBETL175TEST LEAD BANANA TO TEST PROBE200 - Immediate$76.38View Details
TEST LEAD BANANA TO TEST PROBE80K-6TEST LEAD BANANA TO TEST PROBE70 - Immediate$371.07View Details
TEST LEAD BANANA TO TEST PROBETL2X4W-PTIITEST LEAD BANANA TO TEST PROBE0 - Immediate$185.54View Details
TEST LEAD BANANA TO TEST PROBE80K-15TEST LEAD BANANA TO TEST PROBE4 - Immediate$642.36View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ADAPTER THERMOCOUPLE TYPE K80AK-AADAPTER THERMOCOUPLE TYPE K37 - Immediate$84.18View Details
KIT TOOLPAK METER HANGINGTPAKKIT TOOLPAK METER HANGING74 - Immediate$91.98View Details
MODULE THERMOCOUPLE80TKMODULE THERMOCOUPLE1 - Immediate$355.48View Details
ADAPT BANA PLUG-FEMAL BNC 1=2PCSPM9081/001ADAPT BANA PLUG-FEMAL BNC 1=2PCS2 - Immediate$106.75View Details
SUREGRIP TERMINAL BLOCK PROBEAC288SUREGRIP TERMINAL BLOCK PROBE19 - Immediate$88.86View Details
SOFT CASE LARGE FOR DMM'SC25SOFT CASE LARGE FOR DMM'S22 - Immediate$91.98View Details
SOFT CASE W/LOOP 9"X5"X2.5" POLYHC80SOFT CASE W/LOOP 9"X5"X2.5" POLY0 - ImmediateSee Page for PricingView Details
CASE CAMO WDLDGTL 8.75"X5.5"X2.5CAMO-C25/WDCASE CAMO WDLDGTL 8.75"X5.5"X2.50 - ImmediateSee Page for PricingView Details
CASE CAMO WDLND 8.75"X5.5"X2.5"CAMO-C25/WLCASE CAMO WDLND 8.75"X5.5"X2.5"0 - ImmediateSee Page for PricingView Details
Published: 2018-02-13