CUI 15 W and 25 W Isolated DC-DC Converters DigiKey Daily
CUI’s PRD15 and PRD25 series are compact low-profile DC-DC converter modules that output 15 W and 25 W of power, respectively, in an industry-standard 1” x 1” package. The PRD15 series features a 4:1 input voltage range of 9 VDC to 36 VDC or 18 VDC to 75 VDC, while the PRD25 series provides a 2:1 input voltage range from 36 VDC to 75 VDC. Both series offer high efficiency up to 91%, low ripple and noise, and an operating temperature range from -40°C to 85°C, making them ideal for powering a wide range of applications like advanced systems, convection-cooled equipment, microcontrollers, and datacom.
15 W and 25 W Isolated DC-DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PRD15-Q24-S5-P-D | DC DC CONVERTER 5V 15W | 0 - Immediate | $48.35 | View Details |
![]() | ![]() | PRD15-Q24-S12-P-D | DC DC CONVERTER 12V 15W | 0 - Immediate | $48.35 | View Details |
![]() | ![]() | PRD15-Q24-S15-P-D | DC DC CONVERTER 15V 15W | 0 - Immediate | $48.35 | View Details |
![]() | ![]() | PRD15-Q48-S5-P-D | DC DC CONVERTER 5V 15W | 0 - Immediate | $48.35 | View Details |
![]() | ![]() | PRD15-Q48-S12-P-D | DC DC CONVERTER 12V 15W | 0 - Immediate | $46.33 | View Details |
![]() | ![]() | PRD15-Q48-S5-N-D | DC DC CONVERTER 5V 15W | 0 - Immediate | $48.35 | View Details |
![]() | ![]() | PRD15-Q24-S3-P-D | DC DC CONVERTER 3.3V 15W | 0 - Immediate | $48.35 | View Details |
![]() | ![]() | PRD15-Q48-S3-P-D | DC DC CONVERTER 3.3V 15W | 0 - Immediate | $48.35 | View Details |
![]() | ![]() | PRD15-Q48-S15-P-D | DC DC CONVERTER 15V 15W | 0 - Immediate | $46.33 | View Details |
![]() | ![]() | PRD25-D48-S3-P-D | DC DC CONVERTER 3.3V 25W | 0 - Immediate | $50.51 | View Details |
![]() | ![]() | PRD25-D48-S5-P-D | DC DC CONVERTER 5V 25W | 0 - Immediate | $50.51 | View Details |
![]() | ![]() | PRD15-Q24-S5-N-D | DC DC CONVERTER 5V 15W | 0 - Immediate | $48.35 | View Details |
![]() | ![]() | PRD15-Q24-S12-N-D | DC DC CONVERTER 12V 15W | 0 - Immediate | $48.35 | View Details |
![]() | ![]() | PRD15-Q24-S15-N-D | DC DC CONVERTER 15V 15W | 0 - Immediate | $48.35 | View Details |
![]() | ![]() | PRD15-Q48-S3-N-D | DC DC CONVERTER 3.3V 15W | 0 - Immediate | $48.35 | View Details |
![]() | ![]() | PRD15-Q48-S12-N-D | DC DC CONVERTER 12V 15W | 0 - Immediate | $46.33 | View Details |
![]() | ![]() | PRD25-D48-S5-N-D | DC DC CONVERTER 5V 25W | 0 - Immediate | $50.51 | View Details |
![]() | ![]() | PRD25-D48-S12-N-D | DC DC CONVERTER 12V 25W | 0 - Immediate | $47.95 | View Details |
![]() | ![]() | PRD15-Q24-S12-N-M-TR | DC DC CONVERTER 12V 15W | 0 - Immediate | $41.17 | View Details |
![]() | ![]() | PRD15-Q24-S12-P-M-TR | DC DC CONVERTER 12V 15W | 0 - Immediate | $41.17 | View Details |