Isolated Module DC DC Converter 1 Output 15V 1.1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 1.1A 9V - 36V Input
CUI 15 W and 25 W Isolated DC-DC Converters | Digi-Key Daily

PRD15-Q24-S15-P-D

DigiKey Part Number
179-PRD15-Q24-S15-P-D-ND
Manufacturer
Manufacturer Product Number
PRD15-Q24-S15-P-D
Description
DC DC CONVERTER 15V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1.1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PRD15-Q24-S15-P-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.10" L x 0.96" W x 0.33" H (27.9mm x 24.4mm x 8.4mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.