


PRD25-D48-S5-P-D | |
|---|---|
DigiKey Part Number | 179-PRD25-D48-S5-P-D-ND |
Manufacturer | |
Manufacturer Product Number | PRD25-D48-S5-P-D |
Description | DC DC CONVERTER 5V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRD25-D48-S5-P-D Models |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.96" W x 0.33" H (27.9mm x 24.4mm x 8.4mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 5A |

