15 W and 25 W Isolated DC-DC Converters

Low-profile isolated modules with industry-standard 1" x 1" package from CUI

Image of CUI's 15 W and 25 W Isolated DC-DC ConvertersCUI’s PRD15 and PRD25 series are compact low-profile modules that output 15 W and 25 W of power respectively in a single square inch of board space. Available in through-hole and surface-mount versions, the converters’ industry-standard pin-outs make them ideal replacements for larger 1" x 2" modules. The PRD15 series features a 4:1 input voltage range of 9 VDC to 36 VDC or 18 VDC to 75 VDC, while the PRD25 series provides a 2:1 input voltage range from 36 VDC to 75 VDC. Both series offer high efficiency up to 91% and an operating temperature range from -40°C to 85°C, making them ideal for powering a wide range of applications.

Features
  • 15 W and 25 W isolated output
  • 4:1 and 2:1 input range
  • Industry-standard 1" x 1" package
  • Low ripple and noise
  • Through-hole and surface-mount versions
  • Efficiency up to 91%
  • Operating temperature range of -40°C to 85°C
  • Remote on/off control
  • Output trim
  • Over-voltage, over-current, under-voltage, over temperature, and short-circuit protections
Applications
  • Advanced systems
  • Convection-cooled equipment
  • Microcontrollers
  • Datacom
  • Telecom
  • Remote sensor systems
  • Portable electronics

PRD15 Series 15 W Isolated DC-DC Converters

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsVoltage - Input (Min)Available QuantityPriceView Details
DC DC CONVERTER 5V 15WPRD15-Q24-S5-P-DDC DC CONVERTER 5V 15WIsolated Module19V0 - Immediate$48.35View Details
DC DC CONVERTER 5V 15WPRD15-Q48-S5-P-DDC DC CONVERTER 5V 15WIsolated Module118V0 - Immediate$48.35View Details
DC DC CONVERTER 5V 15WPRD15-Q48-S5-N-DDC DC CONVERTER 5V 15WIsolated Module118V0 - Immediate$48.35View Details
DC DC CONVERTER 3.3V 15WPRD15-Q24-S3-P-DDC DC CONVERTER 3.3V 15WIsolated Module19V0 - Immediate$48.35View Details
DC DC CONVERTER 5V 15WPRD15-Q24-S5-N-DDC DC CONVERTER 5V 15WIsolated Module19V0 - Immediate$48.35View Details
DC DC CONVERTER 3.3V 15WPRD15-Q48-S3-N-DDC DC CONVERTER 3.3V 15WIsolated Module118V0 - Immediate$48.35View Details
Published: 2016-05-19