Yellow 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10108-Y8

DigiKey Part Number
H2AXG-10108-Y8-ND
Manufacturer
Manufacturer Product Number
H2AXG-10108-Y8
Description
JUMPER-H1503TR/A3048Y/X 8"
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$0.96800$9.68
30$0.87800$26.34
50$0.83880$41.94
100$0.78860$78.86
250$0.72700$181.75
500$0.68364$341.82
1,000$0.64291$642.91
2,500$0.59276$1,481.90
5,000$0.55746$2,787.30
Manufacturers Standard Package
Alternate Color
JUMPER-H1503TR/A3048A/X 8"
In-Stock: 0
Unit Price: $0.96800
JUMPER-H1503TR/A3048B/X 8"
In-Stock: 0
Unit Price: $0.96800
JUMPER-H1503TR/A3048G/X 8"
In-Stock: 0
Unit Price: $0.96800
JUMPER-H1503TR/A3048L/X 8"
In-Stock: 0
Unit Price: $0.96800
JUMPER-H1503TR/A3048N/X 8"
In-Stock: 0
Unit Price: $0.96800
Alternate Length
JUMPER-H1503TR/A3048Y/X 2"
In-Stock: 0
Unit Price: $0.88000
JUMPER-H1503TR/A3048Y/X 3"
In-Stock: 0
Unit Price: $0.89600
JUMPER-H1503TR/A3048Y/X 4"
In-Stock: 0
Unit Price: $0.91000
JUMPER-H1503TR/A3048Y/X 5"
In-Stock: 0
Unit Price: $0.92500
JUMPER-H1503TR/A3048Y/X 6"
In-Stock: 0
Unit Price: $0.93900
Assembly Component