
H2AXG-10103-Y8 | |
|---|---|
DigiKey Part Number | H2AXG-10103-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10103-Y8 |
Description | JUMPER-H1503TR/A3048Y/X 3" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.89600 | $8.96 |
| 30 | $0.81200 | $24.36 |
| 50 | $0.77580 | $38.79 |
| 100 | $0.72930 | $72.93 |
| 250 | $0.67236 | $168.09 |
| 500 | $0.63228 | $316.14 |
| 1,000 | $0.59458 | $594.58 |
| 2,500 | $0.54820 | $1,370.50 |
| 5,000 | $0.51555 | $2,577.75 |











