
H2AXG-10104-Y8 | |
|---|---|
DigiKey Part Number | H2AXG-10104-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10104-Y8 |
Description | JUMPER-H1503TR/A3048Y/X 4" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.91000 | $9.10 |
| 30 | $0.82500 | $24.75 |
| 50 | $0.78820 | $39.41 |
| 100 | $0.74130 | $74.13 |
| 250 | $0.68332 | $170.83 |
| 500 | $0.64260 | $321.30 |
| 1,000 | $0.60428 | $604.28 |
| 2,500 | $0.55715 | $1,392.88 |
| 5,000 | $0.52396 | $2,619.80 |











