
H2AXG-10106-Y8 | |
|---|---|
DigiKey Part Number | H2AXG-10106-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-Y8 |
Description | JUMPER-H1503TR/A3048Y/X 6" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.93900 | $9.39 |
| 30 | $0.85133 | $25.54 |
| 50 | $0.81360 | $40.68 |
| 100 | $0.76500 | $76.50 |
| 250 | $0.70524 | $176.31 |
| 500 | $0.66316 | $331.58 |
| 1,000 | $0.62362 | $623.62 |
| 2,500 | $0.57498 | $1,437.45 |
| 5,000 | $0.54074 | $2,703.70 |











