
H2AXG-10102-Y8 | |
|---|---|
DigiKey Part Number | H2AXG-10102-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10102-Y8 |
Description | JUMPER-H1503TR/A3048Y/X 2" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.88000 | $8.80 |
| 30 | $0.79833 | $23.95 |
| 50 | $0.76300 | $38.15 |
| 100 | $0.71740 | $71.74 |
| 250 | $0.66136 | $165.34 |
| 500 | $0.62194 | $310.97 |
| 1,000 | $0.58486 | $584.86 |
| 2,500 | $0.53924 | $1,348.10 |
| 5,000 | $0.50713 | $2,535.65 |











