
FLUKE-561 | |
|---|---|
DigiKey Part Number | 614-1037-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-561 |
Description | THERMO HANDHELD GUN -40-1022F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -40 ~ 1022°F (-40 ~ 550°C) Infrared; Thermocouple Thermometer LCD C°/F° Backlight, Hold, Laser Sight, Min/Max/Dif/KTC |
Datasheet | Datasheet |
Category | Temperature Range -40 ~ 1022°F (-40 ~ 550°C) |
Manufacturer Fluke Electronics | Display Type LCD |
Series | Input Type Infrared; Thermocouple |
Packaging Box | Features Backlight, Hold, Laser Sight, Min/Max/Dif/KTC |
Part Status Active | Probe Type K |
Type Handheld, Gun | Battery Cell Size AA (2) |
Temperature Display C°/F° | Includes Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $469.71000 | $469.71 |





