
80PK-11 | |
|---|---|
DigiKey Part Number | 80PK-11-ND |
Manufacturer | |
Manufacturer Product Number | 80PK-11 |
Description | PROBE TEMP THERMOCOUPLE TYPE-K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Contact, Cuff -22 ~ 221°F (-30 ~ 105°C) |
Datasheet | Datasheet |
Category | Tip Type Contact, Cuff |
Manufacturer Fluke Electronics | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -22 ~ 221°F (-30 ~ 105°C) |
Packaging Bulk | Cable Length 39.370" (1000.00mm) |
Part Status Active | Cable Insulation Plastic |
Type K-Type Thermocouple | Plug Color Yellow |
Usage HVAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $117.03000 | $585.15 |


