39.370" (1000.00mm) K-Type Thermocouple Contact, Clamp -20 ~ 300°F (-29 ~ 149°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80PK-8

DigiKey Part Number
80PK-8-ND
Manufacturer
Manufacturer Product Number
80PK-8
Description
PROBE TEMP PIPE CLAMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Contact, Clamp -20 ~ 300°F (-29 ~ 149°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Plug Type
Sub-Mini (Thermocouple Plug)
Manufacturer
Fluke Electronics
Probe Temperature Range
-20 ~ 300°F (-29 ~ 149°C)
Series
Cable Length
39.370" (1000.00mm)
Packaging
Bulk
Cable Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Plug Color
Yellow
Type
K-Type Thermocouple
Probe Length
0.250 ~ 1.375" (6.35 ~ 34.93mm)
Usage
HVAC
Probe Material
Polybutylene Terephthalate (PBT)
Tip Type
Contact, Clamp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$401.94000$401.94
Manufacturers Standard Package