


80PK-25 | |
|---|---|
DigiKey Part Number | 614-1440-ND |
Manufacturer | |
Manufacturer Product Number | 80PK-25 |
Description | PROBE PIERCING TEMP SUREGRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Pointed -40 ~ 662°F (-40 ~ 350°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Fluke Electronics | Probe Temperature Range -40 ~ 662°F (-40 ~ 350°C) |
Series | Cable Length 39.370" (1000.00mm) |
Packaging Bulk | Cable Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Plug Color Yellow |
Type K-Type Thermocouple | Probe Length 4.000" (101.60mm) |
Usage Liquids, Gels | Probe Material Stainless Steel |
Tip Type Immersion / Penetration, Pointed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $281.82000 | $281.82 |



