
FLUKE-54-2 B 60HZ | |
|---|---|
DigiKey Part Number | 614-1478-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-54-2 B 60HZ |
Description | THERMO HANDHELD -418-3212F DUAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld -418 ~ 3212°F (-250 ~ 1767°C) Thermocouples (2) Thermometer LCD C°/F° Backlight, Hold, Memory, Min/Max/Ave, Sleep Mode |
Datasheet | Datasheet |
Category | Temperature Range -418 ~ 3212°F (-250 ~ 1767°C) |
Manufacturer Fluke Electronics | Display Type LCD |
Series | Input Type Thermocouples (2) |
Packaging Bulk | Features Backlight, Hold, Memory, Min/Max/Ave, Sleep Mode |
Part Status Active | Probe Type J, K, T, E, N, R, S |
Type Handheld | Battery Cell Size AA (3) |
Temperature Display C°/F° | Includes Holder, Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,144.26000 | $1,144.26 |






