Handheld -418 ~ 2501°F (-250 ~ 1372°C) Thermocouple Thermometer LCD C°/F° Backlight, Hold, Min/Max/Ave, Sleep Mode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLUKE-51-2 60HZ

DigiKey Part Number
614-1033-ND
Manufacturer
Manufacturer Product Number
FLUKE-51-2 60HZ
Description
THERMO HANDHELD -418-2501F SGL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Handheld -418 ~ 2501°F (-250 ~ 1372°C) Thermocouple Thermometer LCD C°/F° Backlight, Hold, Min/Max/Ave, Sleep Mode
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Range
-418 ~ 2501°F (-250 ~ 1372°C)
Manufacturer
Fluke Electronics
Display Type
LCD
Series
Input Type
Thermocouple
Packaging
Box
Features
Backlight, Hold, Min/Max/Ave, Sleep Mode
Part Status
Active
Probe Type
J, K, T, E
Type
Handheld
Battery Cell Size
AA (3)
Temperature Display
C°/F°
Includes
Holder, Software
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$746.75000$746.75