Handheld 32 ~ 1300°F (0 ~ 704°C) Thermocouple Thermometer LCD C°/F° Auto Off, Max Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG100B-03

DigiKey Part Number
1691-FG100B-03-ND
Manufacturer
Manufacturer Product Number
FG100B-03
Description
THERMO HANDHELD 32-1300F
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Handheld 32 ~ 1300°F (0 ~ 704°C) Thermocouple Thermometer LCD C°/F° Auto Off, Max Hold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
LCD
Manufacturer
American Hakko Products, Inc.
Input Type
Thermocouple
Series
Features
Auto Off, Max Hold
Packaging
Box
Probe Type
K
Part Status
Active
Battery Cell Size
9V
Type
Handheld
Includes
Battery, Sensors
Temperature Display
C°/F°
Base Product Number
Temperature Range
32 ~ 1300°F (0 ~ 704°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$405.78000$405.78
5$387.36400$1,936.82
10$381.89400$3,818.94
Manufacturers Standard Package