Handheld -200 ~ 1372°C Thermocouple Thermometer LCD C° Backlight, Memory
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld -200 ~ 1372°C Thermocouple Thermometer LCD C° Backlight, Memory
FLK-T3000 FC

FLK-T3000FC

DigiKey Part Number
614-1292-ND
Manufacturer
Manufacturer Product Number
FLK-T3000FC
Description
THERMO HANDHELD TYPE K-TYPE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Handheld -200 ~ 1372°C Thermocouple Thermometer LCD C° Backlight, Memory
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Range
-200 ~ 1372°C
Manufacturer
Fluke Electronics
Display Type
LCD
Series
Input Type
Thermocouple
Packaging
Bulk
Features
Backlight, Memory
Part Status
Active
Probe Type
K
Type
Handheld
Battery Cell Size
AA (2)
Temperature Display
Includes
Battery, Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$427.61000$427.61
Manufacturers Standard Package