
N51-01 | |
|---|---|
DigiKey Part Number | 1691-1226-ND |
Manufacturer | |
Manufacturer Product Number | N51-01 |
Description | NOZZLE,SINGLE,2.5MM,FR-811/810B/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For FR-410, FR-4101, FR-4102 |
Datasheet | Datasheet |
Category | Tip Type Rework (Hot Air) |
Manufacturer American Hakko Products, Inc. | Tip Shape Nozzle |
Series | Diameter 0.098" (2.50mm) ID |
Packaging Box | Tip Chip Size Single |
Part Status Active | For Use With/Related Products FR-410, FR-4101, FR-4102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.30000 | $41.30 |
| 5 | $37.48600 | $187.43 |
| 10 | $35.94900 | $359.49 |
| 25 | $34.01680 | $850.42 |
| 50 | $32.62400 | $1,631.20 |
| 100 | $31.45070 | $3,145.07 |











