Rework (Hot Air) Tip Nozzle, Bent 45° For FR-410, FR-4101, FR-4102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N51-05

DigiKey Part Number
1691-1230-ND
Manufacturer
Manufacturer Product Number
N51-05
Description
NOZZLE,BENT,SINGLE,1.5 X 3MM,FR-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) Tip Nozzle, Bent 45° For FR-410, FR-4101, FR-4102
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Nozzle, Bent 45°
Manufacturer
American Hakko Products, Inc.
Length
0.118" (3.00mm)
Series
Diameter
0.059" (1.50mm) ID
Packaging
Box
Tip Chip Size
Single
Part Status
Active
For Use With/Related Products
FR-410, FR-4101, FR-4102
Tip Type
Rework (Hot Air)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$41.30000$41.30
5$37.48600$187.43
10$35.94900$359.49
25$34.01680$850.42
50$32.62400$1,631.20
100$31.45070$3,145.07
Manufacturers Standard Package