Soldering 70W 24V ESD Safe, Iron Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX9703-011

DigiKey Part Number
1691-FX9703-011-ND
Manufacturer
Manufacturer Product Number
FX9703-011
Description
CK,MICRO,SDRG,24V-48W,W/FH-215,W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering 70W 24V ESD Safe, Iron Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug Type
Included, Not Specified
Manufacturer
American Hakko Products, Inc.
Includes
Iron Holder
Series
Supplied Iron, Tweezer, Handle
Included, Not Specified
Packaging
Box
Supplied Tips/Nozzles
Sold Separately
Part Status
Active
Workstand
Included, Not Specified
Type
Soldering
Features
ESD Safe, Iron Holder
Wattage
70W
Tip Cleaner
Scouring Pad and Sponge
Voltage - Input
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$300.23000$300.23
5$293.11400$1,465.57
Manufacturers Standard Package