MFG_FR810B-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR810B-05

DigiKey Part Number
1691-1225-ND
Manufacturer
Manufacturer Product Number
FR810B-05
Description
REWORK STATION 820W 1 CH 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) 820W 1 120V Auto Off, ESD Safe, Password Lockout, Programmable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Rework (Hot Air)
Wattage
820W
Voltage - Input
120V
Plug Type
NEMA 5-15P
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
Heat Resistant Pad, Iron Holder, Pads (6), Vacuum Pipe Knob
Base Unit
FR-810B
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
B5048
Temperature Range
-
Features
Auto Off, ESD Safe, Password Lockout, Programmable
Tip Cleaner
Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,443.76000$1,443.76
Manufacturers Standard Package