
T39-D12 | |
|---|---|
DigiKey Part Number | 1691-T39-D12-ND |
Manufacturer | |
Manufacturer Product Number | T39-D12 |
Description | TIP,CHISEL,1.2 X 10MM,FX-9701/97 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FX-971 |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer American Hakko Products, Inc. | Height 0.020" (0.51mm) |
Series | Width 0.050" (1.27mm) |
Packaging Bag | Length 0.390" (9.91mm) |
Part Status Active | For Use With/Related Products FX-971 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.19000 | $31.19 |
| 5 | $28.31000 | $141.55 |
| 10 | $27.15000 | $271.50 |
| 25 | $25.68960 | $642.24 |
| 50 | $24.63780 | $1,231.89 |
| 100 | $23.62880 | $2,362.88 |
| 500 | $22.78256 | $11,391.28 |











