NCD(V)57252/3/5/6 Gate Drivers
onsemi's NCD(V)57252/3/5/6 isolated dual-channel IGBT gate drivers have >8 mm creepage and clearance
onsemi's NCD57252, NCD57253, NCD57255, NCD57256, NCV57252, NCV57253, NCV57255, and NCV57256 are high-current, dual-channel, isolated IGBT gate drivers with 2.5 kVrms or 5 kVrms internal galvanic isolation from input to each output and functional isolation between the two output channels. The devices accept 3.3 V to 20 V bias voltage and signal levels on the input side and up to 32 V bias voltage on the output side. They also accept complementary inputs and offer separate pins for disable and dead time control for system design convenience. Drivers are available in wide-body SOIC-16 for greater than 8 mm creepage and clearance.
- High peak output current (±6.5 A, ±3.5 A)
- Configurable as a dual low-side driver, dual high-side driver, or half-bridge driver
- Tight UVLO thresholds on all power supplies
- 2.5 kVrms or 5 kVrms galvanic isolation from input to each output and 1.5 kVrms differential voltage between output channels
- Short propagation delays with accurate matching
- 3.3 V, 5 V, and 15 V logic input
- Programmable overlap or dead time control
- Disable/enable pin to turn off outputs for power sequencing
- IGBT gate clamping during short circuit
- Automotive
- Industrial
- EV chargers
- UPS (uninterruptible power supplies)
- Industrial power supplies
- Solar inverters
NCD(V)57252/3/5/6 Gate Drivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCD57255DR2G | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | 2407 - Immediate | $8.69 | View Details |
![]() | ![]() | NCD57252DWR2G | DGTL ISO 5KV 2CH GATE DVR 16SOIC | 2613 - Immediate | $4.84 | View Details |
![]() | ![]() | NCD57253DWR2G | DGTL ISO 5KV 2CH GATE DVR 16SOIC | 1482 - Immediate | $7.07 | View Details |
![]() | ![]() | NCD57256DR2G | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | 1997 - Immediate | $8.69 | View Details |
![]() | ![]() | NCV57252DWR2G | DGTL ISO 5KV 2CH GATE DVR 16SOIC | 2869 - Immediate | $4.84 | View Details |
![]() | ![]() | NCV57253DWR2G | DGTL ISO 5KV 2CH GATE DVR 16SOIC | 946 - Immediate | $10.60 | View Details |
![]() | ![]() | NCV57256DR2G | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | 2321 - Immediate | $8.50 | View Details |
![]() | ![]() | NCV57255DR2G | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | 2396 - Immediate | $8.50 | View Details |